Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No205-993-23-38Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.31M0649
Product Range205 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 20+ | $10.460 |
| 40+ | $9.570 |
| 60+ | $9.120 |
| 100+ | $8.070 |
| 200+ | $7.600 |
| 500+ | $6.550 |
| 1000+ | $6.330 |
| 2000+ | $6.200 |
Price for:Each
Minimum: 20
Multiple: 20
$209.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No205-993-23-38Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.31M0649
Product Range205 Series
Technical Datasheet
Lamp Base TypeMidget Groove / S5.7s
LED ColorWarm White
Bulb SizeT-1 3/4 (5mm)
Power Rating500mW
Wavelength Typ-
Luminous Intensity9200mcd
Average Bulb Life100000h
Supply Voltage28V
Current Rating20mA
Product Range205 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Lamp Base Type
Midget Groove / S5.7s
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
20mA
SVHC
No SVHC (14-Jun-2023)
LED Color
Warm White
Power Rating
500mW
Luminous Intensity
9200mcd
Supply Voltage
28V
Product Range
205 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
