Print Page
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.990 |
| 5+ | $27.090 |
| 10+ | $25.970 |
| 25+ | $24.700 |
| 50+ | $23.120 |
| 100+ | $21.860 |
Price for:Each
Minimum: 1
Multiple: 1
$28.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No202-991-23-38Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.34AH3170
Product Range202
Technical Datasheet
Lamp Base TypeSub Midget Flange SX3s
LED ColorWarm White
Bulb SizeT-1 (3mm)
Power Rating360mW
Wavelength Typ-
Luminous Intensity-
Average Bulb Life-
Supply Voltage28VDC
Current Rating15mA
Product Range202
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Lamp Base Type
Sub Midget Flange SX3s
Bulb Size
T-1 (3mm)
Wavelength Typ
-
Average Bulb Life
-
Current Rating
15mA
SVHC
No SVHC (08-Jul-2021)
LED Color
Warm White
Power Rating
360mW
Luminous Intensity
-
Supply Voltage
28VDC
Product Range
202
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

