Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoST38Copy
Newark Part No.52F9811
Your Part Number
No Longer Available
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoST38Copy
Newark Part No.52F9811
Technical Datasheet
Fuse Holder TypeSemiconductor Fuse Holder
Fuse Current600A
Fuse Size Held3"
Holder TerminalsScrew
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC1kV
Voltage Rating VDC1kV
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Semiconductor Fuse Holder
Fuse Size Held
3"
No. of Fuses
1Fuses
Voltage Rating VAC
1kV
SVHC
To Be Advised
Fuse Current
600A
Holder Terminals
Screw
Product Range
-
Voltage Rating VDC
1kV
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
