Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoFSM50ECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83T1870
Your Part Number
77 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $121.380 |
| 5+ | $106.210 |
| 10+ | $88.000 |
| 25+ | $78.900 |
Price for:Each
Minimum: 1
Multiple: 1
$121.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoFSM50ECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83T1870
Technical Datasheet
Fuse Holder TypeSemiconductor Fuse Holder
Fuse Current1.2kA
Fuse Size Held-
Holder TerminalsScrew
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC1kV
Voltage Rating VDC1kV
SVHCNo SVHC (17-Jan-2022)
Product Overview
The FSM50E is a semiconductor Fuseholder with thermoplastic insulator base. It has zinc plated steel stud, nuts and Belleville washers.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Fuse Holder Type
Semiconductor Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
1kV
SVHC
No SVHC (17-Jan-2022)
Fuse Current
1.2kA
Holder Terminals
Screw
Product Range
-
Voltage Rating VDC
1kV
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
