Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoF30A1SPCopy
Newark Part No.96F5350
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 50+ | $11.710 |
| 100+ | $11.050 |
Price for:Each
Minimum: 50
Multiple: 50
$585.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoF30A1SPCopy
Newark Part No.96F5350
Technical Datasheet
Fuse Holder TypeBranch Circuit Cartridge Fuse Holder
Fuse Current30A
Fuse Size Held9/16" x 2"
Holder TerminalsScrew
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Holder Type
Branch Circuit Cartridge Fuse Holder
Fuse Size Held
9/16" x 2"
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
30A
Holder Terminals
Screw
Product Range
-
Voltage Rating VDC
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
