Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No672RZ 03Copy
Newark Part No.03C2253
Product Range672 RZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.680 |
| 100+ | $6.280 |
| 250+ | $5.750 |
| 500+ | $5.340 |
| 1000+ | $5.020 |
Price for:Each
Minimum: 25
Multiple: 25
$192.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No672RZ 03Copy
Newark Part No.03C2253
Product Range672 RZ Series
Technical Datasheet
No. of Rows2 Row
No. of Positions3Positions
Wire Size AWG Min14AWG
Wire Size AWG Max12AWG
Pitch Spacing14.3mm
Rated Current30A
Rated Voltage600V
Product Range672 RZ Series
SVHCTo Be Advised
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
14AWG
Pitch Spacing
14.3mm
Rated Voltage
600V
SVHC
To Be Advised
No. of Positions
3Positions
Wire Size AWG Max
12AWG
Rated Current
30A
Product Range
672 RZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
