Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No603JJ 08Copy
Newark Part No.03C1077
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No603JJ 08Copy
Newark Part No.03C1077
Technical Datasheet
No. of Rows2 Row
No. of Positions8Positions
Wire Size AWG Min16AWG
Wire Size AWG Max10AWG
Pitch Spacing17.4mm
Rated Current30A
Rated Voltage600V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
16AWG
Pitch Spacing
17.4mm
Rated Voltage
600V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
8Positions
Wire Size AWG Max
10AWG
Rated Current
30A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
