Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No599GP13PSBCopy
Newark Part No.33M4759
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.940 |
Price for:Each
Minimum: 40
Multiple: 40
$1,757.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No599GP13PSBCopy
Newark Part No.33M4759
Technical Datasheet
No. of Rows1 Row
No. of Positions13Positions
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Pitch Spacing9.5mm
Rated Current15A
Rated Voltage300V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 599GP13PSB is a 13-pole 15A panel-mount Barrier Terminal Block with open back design. It has phenolic insulator base, plated brass connector. It accepts wire range with wire binding screw of #16 to #22AWG.
Applications
Industrial
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.5mm
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
13Positions
Wire Size AWG Max
16AWG
Rated Current
15A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
