Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No599-GP-4Copy
Newark Part No.65F1142
Your Part Number
No Longer Available
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No599-GP-4Copy
Newark Part No.65F1142
Technical Datasheet
No. of Rows1 Row
No. of Positions4Positions
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Pitch Spacing9.53mm
Rated Current15A
Rated Voltage300V
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 599-GP-4 is a 4-pole 15A panel-mount Barrier Terminal Block with open back design. It has phenolic insulator base, plated brass connector (eyelet). It accepts wire range with wire binding screw of #16 to #22AWG.
Applications
Industrial
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.53mm
Rated Voltage
300V
SVHC
No SVHC (17-Jan-2022)
No. of Positions
4Positions
Wire Size AWG Max
16AWG
Rated Current
15A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
