Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No2698AGP 02Copy
Newark Part No.02C8510
Your Part Number
No Longer Available
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No2698AGP 02Copy
Newark Part No.02C8510
Technical Datasheet
Pitch Spacing11.1mm
No. of Rows1 Row
No. of Positions2Positions
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Rated Current20A
Rated Voltage300V
Product Range-
SVHCTo Be Advised
Product Overview
The 2698AGP 02 is a 2-pole 20A Kulka® PCB-mount Barrier Terminal Block with solder turret. It has #8-32 brass screw, phenolic base and brass-plated terminals.
Applications
Industrial
Technical Specifications
Pitch Spacing
11.1mm
No. of Positions
2Positions
Wire Size AWG Max
14AWG
Rated Voltage
300V
SVHC
To Be Advised
No. of Rows
1 Row
Wire Size AWG Min
16AWG
Rated Current
20A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
