Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1612DJCopy
Newark Part No.95F5516
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $93.320 |
Price for:Each
Minimum: 20
Multiple: 20
$1,866.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1612DJCopy
Newark Part No.95F5516
Technical Datasheet
No. of Rows2 Row
No. of Positions12Positions
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Pitch Spacing16.7mm
Rated Current30A
Rated Voltage600V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1612DJ is a 12-pole 30A panel-mount Barrier Terminal Block with stud. It has nickel-plated brass connector, phenolic inductor base, nickel plated brass stud and a nut.
- 10000A Short circuit current rating
- Factory wiring
- UL94V-0 Flammability
- -35 to 125°C Temperature range
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
16.7mm
Rated Voltage
600V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
12Positions
Wire Size AWG Max
10AWG
Rated Current
30A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
