Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1508 RZ STCopy
Newark Part No.27AM6792
Product Range1500 RZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.950 |
| 25+ | $83.940 |
| 50+ | $81.700 |
| 100+ | $79.030 |
| 250+ | $76.350 |
Price for:Each
Minimum: 20
Multiple: 20
$1,759.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1508 RZ STCopy
Newark Part No.27AM6792
Product Range1500 RZ Series
Technical Datasheet
No. of Rows2 Row
No. of Positions8Positions
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing15.9mm
Rated Current75A
Rated Voltage600V
Product Range1500 RZ Series
SVHCTo Be Advised
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
15.9mm
Rated Voltage
600V
SVHC
To Be Advised
No. of Positions
8Positions
Wire Size AWG Max
-
Rated Current
75A
Product Range
1500 RZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
