Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1323572Copy
Newark Part No.23H0295
Also Known AsGTIN UPC EAN: 784337 32352
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $60.890 |
| 10+ | $58.960 |
| 50+ | $55.290 |
| 100+ | $51.040 |
Price for:Each
Minimum: 1
Multiple: 1
$60.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1323572Copy
Newark Part No.23H0295
Also Known AsGTIN UPC EAN: 784337 32352
Technical Datasheet
Rated Current175A
Rated Voltage600V
No. of Poles3 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max00AWG
Load Side Connections Per Pole1
Load Side Connection MethodScrew
Load Side Wire Size Max00AWG
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 1323572 is a 3-pole panel mount Barrier Terminal Block with thermoplastic insulator base and tin plated aluminum contacts. This splicer/distribution NEMA power block accepts 2 to 14AWG line side/load side wire range.
- White vinyl marking strip
- Tin plated aluminum terminal screws
- Zinc-plated steel connector mounting screws
Applications
Industrial
Technical Specifications
Rated Current
175A
No. of Poles
3 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
1
Load Side Wire Size Max
00AWG
SVHC
No SVHC (17-Jan-2022)
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
00AWG
Load Side Connection Method
Screw
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
