Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoSC628P-BTRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84X0864
Product RangeSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.140 |
| 5+ | $27.210 |
| 10+ | $26.500 |
| 25+ | $26.140 |
| 50+ | $26.030 |
| 100+ | $25.910 |
| 250+ | $23.170 |
Price for:Each
Minimum: 1
Multiple: 1
$28.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoSC628P-BTRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84X0864
Product RangeSC Series
Transducer FunctionAlarm
TonesFast Pulse
Supply Voltage Min6VDC
Sound Pressure Level (SPL)80dBA
Supply Voltage Max28VDC
Resonant Frequency2.9kHz
Operating Current Max26mA
Sound Level Distance2ft
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
6VDC
Supply Voltage Max
28VDC
Operating Current Max
26mA
Product Range
SC Series
Tones
Fast Pulse
Sound Pressure Level (SPL)
80dBA
Resonant Frequency
2.9kHz
Sound Level Distance
2ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
