Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.960 |
| 5+ | $56.530 |
| 10+ | $52.420 |
| 25+ | $48.650 |
| 50+ | $47.620 |
| 100+ | $44.880 |
Price for:Each
Minimum: 1
Multiple: 1
$59.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC628FJW
Newark Part No.64F373
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min6V
TonesSlow Warble
Sound Pressure Level (SPL)80dBA
Supply Voltage Max28V
Resonant Frequency2.9kHz
Operating Current Max8mA
Sound Level Distance609.6mm
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SC628FJW is a Piezo Transducer made of 6/6 nylon housing. It features low sound level category and slow warble mode of operation. It supports panel mounting.
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Alarm
Tones
Slow Warble
Supply Voltage Max
28V
Operating Current Max
8mA
Product Range
SC Series
Supply Voltage Min
6V
Sound Pressure Level (SPL)
80dBA
Resonant Frequency
2.9kHz
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate