Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoSBW12CLHMPPC
Newark Part No.46AM3699
Product RangeSBW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.190 |
| 2+ | $44.660 |
| 100+ | $33.040 |
Price for:Each
Minimum: 1
Multiple: 1
$61.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSBW12CLHMPPC
Newark Part No.46AM3699
Product RangeSBW Series
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min9V
Supply Voltage Max12V
TonesIntermittent, Medium Pulse
Sound Pressure Level (SPL)105dBA
Current Rating200mA
Resonant Frequency4kHz
Transducer MountingThrough Hole
Product RangeSBW Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
12V
Sound Pressure Level (SPL)
105dBA
Resonant Frequency
4kHz
Product Range
SBW Series
Supply Voltage Min
9V
Tones
Intermittent, Medium Pulse
Current Rating
200mA
Transducer Mounting
Through Hole
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
