Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoSBT12M0FLCopy
Newark Part No.66Y7273
Product RangeMedical Speakers, IEC60601-1-8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.950 |
| 5+ | $46.080 |
| 10+ | $40.210 |
| 25+ | $36.790 |
| 50+ | $34.280 |
| 100+ | $32.270 |
Price for:Each
Minimum: 1
Multiple: 1
$51.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSBT12M0FLCopy
Newark Part No.66Y7273
Product RangeMedical Speakers, IEC60601-1-8 Series
Technical Datasheet
Transducer FunctionAlarm
TonesContinuous
Supply Voltage Min9VDC
Sound Pressure Level (SPL)95dBA
Resonant Frequency4kHz
Supply Voltage Max12VDC
Operating Current Max25mA
Sound Level Distance10cm
Product RangeMedical Speakers, IEC60601-1-8 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
9VDC
Resonant Frequency
4kHz
Operating Current Max
25mA
Product Range
Medical Speakers, IEC60601-1-8 Series
Tones
Continuous
Sound Pressure Level (SPL)
95dBA
Supply Voltage Max
12VDC
Sound Level Distance
10cm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
