Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.730 |
| 10+ | $8.200 |
| 25+ | $7.410 |
| 50+ | $6.970 |
| 100+ | $6.570 |
Price for:Each
Minimum: 1
Multiple: 1
$9.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPK-16N04WA-12Q
Newark Part No.77M8527
Transducer FunctionAudio Indicator
Supply Voltage Min8V
TonesContinuous
Sound Pressure Level (SPL)85dB
Supply Voltage Max16V
Resonant Frequency400Hz
Operating Current Max35mA
Sound Level Distance100mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Supply Voltage Max
16V
Operating Current Max
35mA
Product Range
-
Supply Voltage Min
8V
Sound Pressure Level (SPL)
85dB
Resonant Frequency
400Hz
Sound Level Distance
100mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
