Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.900 |
| 5+ | $70.620 |
| 10+ | $65.490 |
| 25+ | $60.780 |
| 50+ | $59.500 |
| 100+ | $56.070 |
Price for:Each
Minimum: 1
Multiple: 1
$74.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Resonant Frequency
2.9kHz
Operating Current Max
63mA
Product Range
-
Supply Voltage Min
30V
Sound Pressure Level (SPL)
102dBA
Supply Voltage Max
120V
Sound Level Distance
2ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate