Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $181.660 |
| 10+ | $168.750 |
| 25+ | $157.680 |
| 50+ | $152.150 |
| 100+ | $146.620 |
Price for:Each
Minimum: 1
Multiple: 1
$181.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoJTC120-R-CDCopy
Newark Part No.16AM7552
Product RangeJT Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC120V
Supply Voltage VDC-
Visual Signal TypeContinuous
Lens Diameter-
Product RangeJT Series
IP / NEMA RatingNEMA 12
Power Rating-
External Height3"
Operating Temperature Min-25°C
Operating Temperature Max60°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
-
Lens Diameter
-
IP / NEMA Rating
NEMA 12
External Height
3"
Operating Temperature Max
60°C
Supply Voltage VAC
120V
Visual Signal Type
Continuous
Product Range
JT Series
Power Rating
-
Operating Temperature Min
-25°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

