Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $233.600 |
| 5+ | $230.850 |
| 10+ | $228.100 |
| 25+ | $217.110 |
Price for:Each
Minimum: 1
Multiple: 1
$233.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoJT120-RG-CDL
Newark Part No.80Y3224
Product RangeJT Series
Technical Datasheet
No. of Stacks / Tiers2
Module Lens ColourGreen, Red
Supply Voltage VAC120V
Supply Voltage VDC-
Visual Signal TypeContinuous
TonesMultiple
Lens Diameter79mm
IP / NEMA RatingNEMA 12
Connection TypeWire Leaded
Sound Pressure Level (SPL)85dBA
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeJT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Stacks / Tiers
2
Supply Voltage VAC
120V
Visual Signal Type
Continuous
Lens Diameter
79mm
Connection Type
Wire Leaded
Operating Temperature Min
-25°C
Product Range
JT Series
Module Lens Colour
Green, Red
Supply Voltage VDC
-
Tones
Multiple
IP / NEMA Rating
NEMA 12
Sound Pressure Level (SPL)
85dBA
Operating Temperature Max
60°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

