Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoFL1P-6XW-1-R24VCopy
Newark Part No.07AM6962
Product RangeFL1P-6XW-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 100+ | $2.360 |
| 250+ | $2.180 |
| 500+ | $2.040 |
| 1000+ | $1.930 |
Price for:Each
Minimum: 35
Multiple: 35
$99.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoFL1P-6XW-1-R24VCopy
Newark Part No.07AM6962
Product RangeFL1P-6XW-1 Series
Technical Datasheet
LED ColorRed
Operating Voltage24V
Mounting Hole Dia6.25mm
Forward Current If20mA
Luminous Intensity1.5cd
IP / NEMA RatingIP50
Product RangeFL1P-6XW-1 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Red
Mounting Hole Dia
6.25mm
Luminous Intensity
1.5cd
Product Range
FL1P-6XW-1 Series
Operating Voltage
24V
Forward Current If
20mA
IP / NEMA Rating
IP50
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
