Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoFL1P-6QW-2-B3V
Newark Part No.99AC2617
Product RangeFL1P Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $3.090 |
| 50+ | $2.960 |
| 100+ | $2.830 |
| 500+ | $2.700 |
| 1000+ | $2.520 |
Price for:Each
Minimum: 35
Multiple: 35
$108.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoFL1P-6QW-2-B3V
Newark Part No.99AC2617
Product RangeFL1P Series
Technical Datasheet
LED ColorBlue
Operating Voltage3V
Mounting Hole Dia6mm
Forward Current If15mA
Luminous Intensity3cd
IP / NEMA RatingIP50
Product RangeFL1P Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
6mm
Luminous Intensity
3cd
Product Range
FL1P Series
Operating Voltage
3V
Forward Current If
15mA
IP / NEMA Rating
IP50
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate