Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoFL1P-6QW-1-G3V
Newark Part No.99AC2605
Product RangeFL1P Series
Your Part Number
27 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.730 | $0.578 |
| 10+ | $3.200 | $0.578 |
| 25+ | $3.100 | $0.578 |
| 50+ | $3.000 | $0.578 |
| 100+ | $2.900 | $0.578 |
| 500+ | $2.800 | $0.578 |
| 1000+ | $2.610 | $0.578 |
| 2500+ | $2.460 | $0.578 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoFL1P-6QW-1-G3V
Newark Part No.99AC2605
Product RangeFL1P Series
Technical Datasheet
LED ColorGreen
Operating Voltage3V
Mounting Hole Dia6mm
Forward Current If15mA
Luminous Intensity10cd
IP / NEMA RatingIP50
Product RangeFL1P Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Green
Mounting Hole Dia
6mm
Luminous Intensity
10cd
Product Range
FL1P Series
Operating Voltage
3V
Forward Current If
15mA
IP / NEMA Rating
IP50
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
