Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoFL1P-10NW-1-R2VCopy
Newark Part No.99AC2486
Product RangeFL1P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $2.800 |
| 50+ | $2.760 |
| 100+ | $2.730 |
| 500+ | $2.690 |
| 1000+ | $2.550 |
| 2500+ | $2.460 |
Price for:Each
Minimum: 35
Multiple: 35
$98.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoFL1P-10NW-1-R2VCopy
Newark Part No.99AC2486
Product RangeFL1P Series
Technical Datasheet
LED ColorRed
Operating Voltage2V
Mounting Hole Dia10mm
Forward Current If20mA
Luminous Intensity1.5cd
IP / NEMA RatingIP50
Product RangeFL1P Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Red
Mounting Hole Dia
10mm
Luminous Intensity
1.5cd
Product Range
FL1P Series
Operating Voltage
2V
Forward Current If
20mA
IP / NEMA Rating
IP50
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
