Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoFL1M-8CJ-2-Y12VCopy
Newark Part No.99AC2378
Product RangeFL1M Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $7.260 | $0.935 |
| 10+ | $5.040 | $0.935 |
| 25+ | $4.940 | $0.935 |
| 50+ | $4.840 | $0.935 |
| 100+ | $4.740 | $0.935 |
| 500+ | $4.640 | $0.935 |
| 1000+ | $4.220 | $0.935 |
| 2500+ | $3.980 | $0.935 |
Price for:Each
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoFL1M-8CJ-2-Y12VCopy
Newark Part No.99AC2378
Product RangeFL1M Series
Technical Datasheet
LED ColorYellow
Operating Voltage12V
Mounting Hole Dia8mm
Forward Current If20mA
Luminous Intensity1.5cd
IP / NEMA RatingIP65
Product RangeFL1M Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
8mm
Luminous Intensity
1.5cd
Product Range
FL1M Series
Operating Voltage
12V
Forward Current If
20mA
IP / NEMA Rating
IP65
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
