Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoFL1M-6CW-2-Y2V
Newark Part No.99AC2343
Product RangeFL1M Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMALLORY
Manufacturer Part NoFL1M-6CW-2-Y2V
Newark Part No.99AC2343
Product RangeFL1M Series
Technical Datasheet
LED ColorYellow
Operating Voltage2VDC
Mounting Hole Dia6mm
Forward Current If20mA
Luminous Intensity1.5cd
IP / NEMA RatingIP65
Product RangeFL1M Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
6mm
Luminous Intensity
1.5cd
Product Range
FL1M Series
Operating Voltage
2VDC
Forward Current If
20mA
IP / NEMA Rating
IP65
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate