Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoFL1M-12CA-1-Y2V
Newark Part No.99AC2262
Product RangeFL1M Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $10.260 | $1.530 |
| 10+ | $7.630 | $1.530 |
| 25+ | $7.460 | $1.530 |
| 50+ | $7.300 | $1.530 |
| 100+ | $7.130 | $1.530 |
| 250+ | $6.960 | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoFL1M-12CA-1-Y2V
Newark Part No.99AC2262
Product RangeFL1M Series
Technical Datasheet
LED ColorYellow
Operating Voltage2V
Mounting Hole Dia12mm
Forward Current If20mA
Luminous Intensity1.5cd
IP / NEMA RatingIP65
Product RangeFL1M Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
12mm
Luminous Intensity
1.5cd
Product Range
FL1M Series
Operating Voltage
2V
Forward Current If
20mA
IP / NEMA Rating
IP65
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
