Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoFL1A-8CW-1-D-ERG110VCopy
Newark Part No.07AM6865
Product RangeFL1A-8CW-1-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.450 |
| 100+ | $10.350 |
| 250+ | $9.560 |
| 500+ | $8.940 |
| 1000+ | $8.460 |
Price for:Each
Minimum: 35
Multiple: 35
$435.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoFL1A-8CW-1-D-ERG110VCopy
Newark Part No.07AM6865
Product RangeFL1A-8CW-1-D Series
Technical Datasheet
LED ColorRed, Green
Mounting Hole Dia8mm
Forward Current / ColorR 20mA, G 20mA
Operating Voltage / ColorR 110V, G 110V
Luminous Intensity / ColorR 10cd, G 10cd
IP / NEMA RatingIP65
Product RangeFL1A-8CW-1-D Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Red, Green
Forward Current / Color
R 20mA, G 20mA
Luminous Intensity / Color
R 10cd, G 10cd
Product Range
FL1A-8CW-1-D Series
Mounting Hole Dia
8mm
Operating Voltage / Color
R 110V, G 110V
IP / NEMA Rating
IP65
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
