Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoVWKP120ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43K4430
Product RangeVWKP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $257.680 |
| 5+ | $250.050 |
| 10+ | $230.450 |
| 25+ | $212.360 |
Price for:Each
Minimum: 1
Multiple: 1
$257.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoVWKP120ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43K4430
Product RangeVWKP Series
Technical Datasheet
Product RangeVWKP Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Supply Voltage Max120VAC
Power Consumption3VA
Approvals & StandardsCE, UL
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
VWKP Series
Contact Current
10A
Contact Voltage VAC
240V
Contact Voltage VDC
30V
Power Consumption
3VA
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Supply Voltage Max
120VAC
Approvals & Standards
CE, UL
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
