New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Time Delay Relays - Electromechanical
                                                                                                  Print Page

                                                                                                  TR-50228-05

                                                                                                  Time Delay Relay, On Delay, 30 V, 0.1 s, 10 s, TR-5 Series, DPDT, 10 A

                                                                                                  Date/Lot Code

                                                                                                  MACROMATIC CONTROLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MACROMATIC CONTROLS TR-50228-05
                                                                                                  MACROMATIC CONTROLS TR-50228-05
                                                                                                  MACROMATIC CONTROLS TR-50228-05
                                                                                                  ManufacturerMACROMATIC CONTROLS
                                                                                                  Manufacturer Part NoTR-50228-05
                                                                                                  Newark Part No.10M5265
                                                                                                  Product RangeTR-5 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$129.850
                                                                                                  5+$117.640
                                                                                                  10+$115.420
                                                                                                  25+$112.090
                                                                                                  50+$106.540
                                                                                                  100+$96.000
                                                                                                  250+$88.790
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $129.85
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MACROMATIC CONTROLS
                                                                                                  ManufacturerMACROMATIC CONTROLS
                                                                                                  Manufacturer Part NoTR-50228-05
                                                                                                  Newark Part No.10M5265
                                                                                                  Product RangeTR-5 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Contact Voltage VDC30V
                                                                                                  Time Min0.1s
                                                                                                  Time Max10s
                                                                                                  Product RangeTR-5 Series
                                                                                                  Contact ConfigurationDPDT
                                                                                                  Contact Current10A
                                                                                                  Relay MountingSocket
                                                                                                  Contact Voltage VAC240V
                                                                                                  Relay TerminalsQuick Connect
                                                                                                  Nom Input Voltage24V
                                                                                                  Timing AdjustmentKnob
                                                                                                  Approvals & StandardsCE, CSA, UL
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  The TR-5 series Time Delay Relay with ON delay, interval, true OFF delay and flasher. This 3 time delays are as follows onboard adjustable time delay, on-board fixed time delay and remote adjustable time delay.

                                                                                                  • Onboard & remote adjustable or fixed time delays from 0.05sec to 2hrs
                                                                                                  • Uses industry-standard 8-pin octal sockets
                                                                                                  • 10A DPDT output contacts

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Contact Voltage VDC

                                                                                                  30V

                                                                                                  Time Max

                                                                                                  10s

                                                                                                  Contact Configuration

                                                                                                  DPDT

                                                                                                  Relay Mounting

                                                                                                  Socket

                                                                                                  Relay Terminals

                                                                                                  Quick Connect

                                                                                                  Timing Adjustment

                                                                                                  Knob

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Time Min

                                                                                                  0.1s

                                                                                                  Product Range

                                                                                                  TR-5 Series

                                                                                                  Contact Current

                                                                                                  10A

                                                                                                  Contact Voltage VAC

                                                                                                  240V

                                                                                                  Nom Input Voltage

                                                                                                  24V

                                                                                                  Approvals & Standards

                                                                                                  CE, CSA, UL

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for TR-50228-05

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.