Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoSS-6268-07
Newark Part No.28F951
Product RangeSS-6 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoSS-6268-07
Newark Part No.28F951
Product RangeSS-6 Series
Technical Datasheet
Contact Voltage VDC28V
Time Min1s
Time Max30s
Product RangeSS-6 Series
Contact ConfigurationSPDT
Contact Current5A
Relay Mounting-
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Nom Input Voltage24V
Timing Adjustment-
Approvals & StandardsUL
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Voltage VDC
28V
Time Max
30s
Contact Configuration
SPDT
Relay Mounting
-
Relay Terminals
Quick Connect
Timing Adjustment
-
SVHC
No SVHC (14-Jun-2023)
Time Min
1s
Product Range
SS-6 Series
Contact Current
5A
Contact Voltage VAC
120V
Nom Input Voltage
24V
Approvals & Standards
UL
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate