Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoSS-6262-12
Newark Part No.28B3388
Product RangeSS-6 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoSS-6262-12
Newark Part No.28B3388
Product RangeSS-6 Series
Technical Datasheet
Contact Voltage VDC-
Time Min10s
Time Max300s
Product RangeSS-6 Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingSocket
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Nom Input Voltage120VAC
Timing AdjustmentKnob
Approvals & StandardsUL
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
-
Time Max
300s
Contact Configuration
SPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Knob
SVHC
To Be Advised
Time Min
10s
Product Range
SS-6 Series
Contact Current
5A
Contact Voltage VAC
120V
Nom Input Voltage
120VAC
Approvals & Standards
UL
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
