Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXW9-PW30Copy
Newark Part No.75T7440
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max90
Power Rating-
Luminous Flux @ Test145lm
Forward Current @ Test700mA
Viewing Angle120°
Forward Voltage VF Typ3V
Nominal CCT (K)3000 K
COB Length4.49mm
COB Width3.05mm
Opto Case Style1812
Lumens / Watt @ Current Test-
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height1.98mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
COB Color
Warm White
Power Rating
-
Forward Current @ Test
700mA
Forward Voltage VF Typ
3V
COB Length
4.49mm
Opto Case Style
1812
Light Emitting Surface
-
Lens Shape
Dome
Product Range
-
Color Rendering Index Max
90
Luminous Flux @ Test
145lm
Viewing Angle
120°
Nominal CCT (K)
3000 K
COB Width
3.05mm
Lumens / Watt @ Current Test
-
Lens Type
-
Height
1.98mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
