Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMILEDS
Manufacturer Part NoL2C5-30901203F0900Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.81AK0370
Product RangeLUXEON CoB Core Range
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.870 |
| 10+ | $5.080 |
| 25+ | $4.450 |
| 50+ | $4.170 |
| 100+ | $3.610 |
| 250+ | $3.040 |
| 500+ | $2.980 |
Price for:Each
Minimum: 1
Multiple: 1
$5.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoL2C5-30901203F0900Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.81AK0370
Product RangeLUXEON CoB Core Range
COB ColorWarm White
Color Rendering Index Max90
Power Rating-
Luminous Flux @ Test1344lm
Forward Current @ Test300mA
Viewing Angle115°
Forward Voltage VF Typ34.2V
Nominal CCT (K)3000K
COB Length19mm
COB Width16mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test131lm/W
Light Emitting Surface9mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.5mm
Product RangeLUXEON CoB Core Range
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
COB Color
Warm White
Power Rating
-
Forward Current @ Test
300mA
Forward Voltage VF Typ
34.2V
COB Length
19mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
9mm
Lens Shape
Round with Flat Top
Product Range
LUXEON CoB Core Range
Color Rendering Index Max
90
Luminous Flux @ Test
1344lm
Viewing Angle
115°
Nominal CCT (K)
3000K
COB Width
16mm
Lumens / Watt @ Current Test
131lm/W
Lens Type
-
Height
1.5mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
