Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSSL-LXA228SYC-TR11Copy
Newark Part No.
Full Reel67K3320
Cut Tape09J9453
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12000 | $0.381 | $4,572.00 |
| Total Price | $4,572.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.381 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.174 |
| 18000+ | $0.162 |
| 30000+ | $0.155 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Color
Yellow
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
25°
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Voltage
2V
Luminous Intensity
300mcd
Lens Shape
Round
Alternatives for SSL-LXA228SYC-TR11
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
