Print Page
Image is for illustrative purposes only. Please refer to product description.

9,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1000+ | $0.109 |
| 2000+ | $0.107 |
| 4000+ | $0.105 |
| 6000+ | $0.103 |
| 10000+ | $0.102 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$109.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LXA228SUGCTR31Copy
Newark Part No.28X4715
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size1.9mm
Bulb Size1.9mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ574nm
Luminous Intensity200mcd
Viewing Angle25°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Alternatives for SSL-LXA228SUGCTR31
1 Product Found
Technical Specifications
LED Color
Green
LED Case Size
1.9mm
Forward Current If
20mA
Wavelength Typ
574nm
Viewing Angle
25°
Product Range
-
MSL
MSL 4 - 72 hours
LED Mounting
SMD
Bulb Size
1.9mm
Forward Voltage
2.2V
Luminous Intensity
200mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
