Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.223 |
| 2500+ | $0.180 |
| 10000+ | $0.175 |
Price for:Each
Minimum: 2000
Multiple: 500
$446.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Color
Red
Bulb Size
1.9mm
Forward Voltage
1.7V
Luminous Intensity
600mcd
Lens Shape
Round
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
25°
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
