Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSL-LXA228SIC-TR31Copy
Newark Part No.20J1256
Product RangeSSL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 1000
$260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LXA228SIC-TR31Copy
Newark Part No.20J1256
Product RangeSSL Series
LED ColorRed
LED MountingSMD
Bulb Size1.9mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ636nm
Luminous Intensity475mcd
Viewing Angle25°
Lens ShapeRound
Product RangeSSL Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
Bulb Size
1.9mm
Forward Voltage
2V
Luminous Intensity
475mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
636nm
Viewing Angle
25°
Product Range
SSL Series
MSL
MSL 4 - 72 hours
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
