Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSSL-LXA228GD-TR21
Newark Part No.09J9595
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LXA228GD-TR21
Newark Part No.09J9595
Technical Datasheet
LED ColorGreen
LED MountingSMD
Bulb Size1.9mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ565nm
Luminous Intensity4mcd
Viewing Angle50°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
LED Color
Green
Bulb Size
1.9mm
Forward Voltage
2.2V
Luminous Intensity
4mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
565nm
Viewing Angle
50°
Product Range
-
MSL
MSL 4 - 72 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate