Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSSL-LX5093USBC/G
Newark Part No.45Y0801
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX5093USBC/G
Newark Part No.45Y0801
Technical Datasheet
LED ColorBlue
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.4V
Wavelength Typ465nm
Luminous Intensity15cd
Viewing Angle15°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SSL-LX5093USBC/G is a round QuasarBrite™ LED with water clear lens.
- 5V at 100μA Reverse voltage
- 20mA Steady current
- 80mW Power dissipation
Applications
Industrial
Technical Specifications
LED Color
Blue
Bulb Size
T-1 3/4 (5mm)
Forward Current If
20mA
Wavelength Typ
465nm
Viewing Angle
15°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
3.4V
Luminous Intensity
15cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate