Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX5093SRC/DWCopy
Newark Part No.58K2374
LED ColorRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage1.7V
Wavelength Typ660nm
Luminous Intensity1800mcd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SSL-LX5093SRC/DW is a round QuasarBrite™ LED with water clear lens, made of GaAlAs die. It is suitable for board/panel indication or illumination, backlighting of overlays and graphics, annunciator and control panels, keyboards and switches, telecom switches and central station equipment.
- State-of-the-art, standard brightness chip technology
- Lead frame/lens casting reliability
- Easy-to-solder leads, tin finish
- 4V at 100μA Reverse voltage
- 30mA Steady current
- 100mW Power dissipation
Applications
Signalling, Automation & Process Control, Communications & Networking
Technical Specifications
LED Color
Red
LED Case Size
T-1 3/4 (5mm)
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
30°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
1.7V
Luminous Intensity
1800mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
