Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSL-LX3044ID-5VCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.09J9514
Your Part Number
13,223 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.624 |
| 10+ | $0.506 |
| 100+ | $0.354 |
| 500+ | $0.311 |
| 1000+ | $0.275 |
| 2500+ | $0.230 |
| 10000+ | $0.224 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX3044ID-5VCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.09J9514
LED ColorRed
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
LED Case SizeT-1 (3mm)
Forward Current If30mA
Forward Voltage5V
Wavelength Typ635nm
Luminous Intensity6mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SSL-LX3044ID-5V is a through-hole round LED with red diffused epoxy lens finish. The QuasarBrite™ family of LED offers 310mW power dissipation and -1.6mW/°C derate from 25°C.
- -40 to 85°C Operating temperature range
Applications
LED Lighting
Technical Specifications
LED Color
Red
Bulb Size
T-1 (3mm)
Forward Current If
30mA
Wavelength Typ
635nm
Viewing Angle
60°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
T-1 (3mm)
Forward Voltage
5V
Luminous Intensity
6mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
