Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.220 |
| 10000+ | $0.194 |
Price for:Each
Minimum: 5000
Multiple: 500
$1,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX2579IGWCopy
Newark Part No.13J0690
Technical Datasheet
LED ColorGreen, Red
LED MountingThrough Hole
Bulb Size5mm x 2mm
Viewing Angle110°
Lens ShapeRectangular
Forward Current / ColorR 30mA, G 25mA
Luminous Intensity / ColorR 14mcd, G 8mcd
Forward Voltage / ColorR 2.1V, G 2.1V
Wavelength / ColourR 835nm, G 565nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Red
Bulb Size
5mm x 2mm
Lens Shape
Rectangular
Luminous Intensity / Color
R 14mcd, G 8mcd
Wavelength / Colour
R 835nm, G 565nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
Through Hole
Viewing Angle
110°
Forward Current / Color
R 30mA, G 25mA
Forward Voltage / Color
R 2.1V, G 2.1V
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
