Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.125 |
| 2500+ | $0.111 |
| 10000+ | $0.103 |
| 25000+ | $0.102 |
Price for:Each
Minimum: 2000
Multiple: 500
$250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX2573SRDCopy
Newark Part No.09J9507
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
Bulb Size5mm x 2mm
LED Case Size5mm x 2mm
Forward Current If20mA
Forward Voltage1.7V
Wavelength Typ660nm
Luminous Intensity80mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SSL-LX2573SRD is a 2mm x 5mm rectangular super red LED with through hole mounting.
- Red diffused lens
Technical Specifications
LED Color
Red
Bulb Size
5mm x 2mm
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
110°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
5mm x 2mm
Forward Voltage
1.7V
Luminous Intensity
80mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SSL-LX2573SRD
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
