Print Page
Image is for illustrative purposes only. Please refer to product description.

252 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.391 | $0.058 |
| 10+ | $0.301 | $0.058 |
| 100+ | $0.164 | $0.058 |
| 500+ | $0.130 | $0.058 |
| 1000+ | $0.113 | $0.058 |
| 2500+ | $0.098 | $0.058 |
| 10000+ | $0.090 | $0.058 |
| 25000+ | $0.089 | $0.058 |
Price for:Each
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX2573PGDCopy
Newark Part No.09J9506
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
Bulb Size5mm x 2mm
LED Case Size5mm x 2mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ555nm
Luminous Intensity6mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SSL-LX2573PGD is a QuasarBrite™ rectangular LED with milky white top diffused lens, made of GaP dice. It is suitable for use in board/panel indication or illumination, annunciator and control panels, telecom switches and central station equipment.
- State-of-the-art, standard brightness chip technology
- Lead-frame/lens casting reliability
- 5V at 100μA Reverse voltage
- 25mA Steady current
- 105mW Power dissipation
- 100mW Power dissipation
Applications
Signalling, Automation & Process Control, Communications & Networking
Technical Specifications
LED Color
Green
Bulb Size
5mm x 2mm
Forward Current If
20mA
Wavelength Typ
555nm
Viewing Angle
110°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
5mm x 2mm
Forward Voltage
2.1V
Luminous Intensity
6mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
