Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Overview
The SSI-LXR3612SRD is a super red panel-mount LED Indicator with diffused epoxy lens.
- 100mW Power dissipation
- 260°C Soldering temperature
- -40 to 85°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
6.2mm
Luminous Intensity
65mcd
Product Range
-
Operating Voltage
1.8VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
