Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.643 |
Price for:Each
Minimum: 20000
Multiple: 500
$12,860.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH25780YDCopy
Newark Part No.09J9633
LED ColorYellow
LED MountingThrough Hole
Bulb Size2.5mm x 7mm
Forward Current If20mA
Luminous Intensity9mcd
Forward Voltage2.1V
Viewing Angle110°
Height10.16mm
Width3.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow
Bulb Size
2.5mm x 7mm
Luminous Intensity
9mcd
Viewing Angle
110°
Width
3.6mm
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.1V
Height
10.16mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
