Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LUMEX |
|---|---|
| Manufacturer Part No | SSB-LX2620IWCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 67K1159 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $2.660 |
| 4000+ | $2.610 |
| 6000+ | $2.550 |
| 10000+ | $2.500 |
| 20000+ | $2.450 |
| 50000+ | $2.390 |
| 100000+ | $2.340 |
Price for:Each
Minimum: 2000
Multiple: 2000
$5,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LUMEX |
|---|---|
| Manufacturer Part No | SSB-LX2620IWCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 67K1159 |
| LED Color | Red |
| Forward Current If | 20mA |
| Forward Voltage | 2.1V |
| Luminous Intensity | 25mcd |
| No. of LEDs | 8LEDs |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| LED Color | Red |
|---|---|
| Forward Voltage | 2.1V |
| No. of LEDs | 8LEDs |
| Forward Current If | 20mA |
|---|---|
| Luminous Intensity | 25mcd |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
