Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.133 |
| 5000+ | $0.125 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$399.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Color
Red
Forward Current If
30mA
Wavelength Typ
660nm
Viewing Angle
160°
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Voltage
1.7V
Luminous Intensity
30mcd
Lens Shape
Round
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
